Print Page
Image is for illustrative purposes only. Please refer to product description.
298 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
6000+ | Kč7.399 |
25000+ | Kč7.098 |
Price for:Each
Minimum: 6000
Multiple: 6000
Kč44,394.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1212A-K4045
Order Code1800959
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8V
Tones-
Resonant Frequency2.4kHz
Supply Voltage Max16V
Sound Pressure Level (SPL)85dB
Current Rating40mA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range8V to 15V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
16V
Current Rating
40mA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
8V
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
85dB
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
8V to 15V
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for MCKPM-G1212A-K4045
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002208