Print Page
Image is for illustrative purposes only. Please refer to product description.
6,101 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.324 |
10+ | Kč20.816 |
100+ | Kč16.402 |
500+ | Kč13.493 |
1000+ | Kč11.737 |
5000+ | Kč10.458 |
10000+ | Kč9.430 |
25000+ | Kč9.129 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPM-G1240A-K4048
Order Code1800963
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Supply Voltage Max15V
Resonant Frequency4kHz
Current Rating50mA
Sound Pressure Level (SPL)94dB
Transducer MountingThrough Hole
Product Range-
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
94dB
Product Range
-
Supply Voltage Min
2V
Supply Voltage Max
15V
Current Rating
50mA
Transducer Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002321