Print Page
Image is for illustrative purposes only. Please refer to product description.
8,046 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.527 |
10+ | Kč7.298 |
100+ | Kč5.693 |
500+ | Kč4.640 |
1000+ | Kč4.264 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč42.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S255YGC
Order Code1581236
Technical Datasheet
LED ColourGreen, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 10mcd, G 9mcd
Forward Voltage / ColourY 2.1V, G 2.1V
Wavelength / ColourY 590nm, G 570nm
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCL-S255YGC is a yellow/green SMD LED with water clear epoxy, made of GaAsP on GaP/GaP dice.
- 1210 Case
- 5V Reverse voltage
- 10µA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 10mcd, G 9mcd
Wavelength / Colour
Y 590nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2.1V, G 2.1V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064