Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL236PURGW
Order Code1581210
Technical Datasheet
LED ColourGreen, Red
LED MountingThrough Hole
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 12mcd, G 3.1mcd
Forward Voltage / ColourR 1.8V, G 2.1V
Wavelength / ColourR 643nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCL236PURGW is a Through-hole LED with white diffused lens, made of GaAlAs/GaP dice.
- 5V Reverse voltage
- 10?A at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 12mcd, G 3.1mcd
Wavelength / Colour
R 643nm, G 570nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 1.8V, G 2.1V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability