Print Page
Image is for illustrative purposes only. Please refer to product description.
3,084 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč5.066 |
50+ | Kč3.887 |
100+ | Kč3.561 |
250+ | Kč3.511 |
500+ | Kč3.436 |
Price for:Each
Minimum: 10
Multiple: 10
Kč50.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMET 500MA 250V
Order Code1566068
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC250VAC
Product Range-
Voltage Rating VDC-
Blow CharacteristicSlow Blow
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MCMET 500MA 250V is a 500mA/250VAC round Slow Blow Fuse with thermoplastic bas/cap, tin-lead-plated alloy pin and radial leaded case style.
- Black colour
- 170mV Maximum voltage drop
- 0.177Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
- UL94V-0 Flammability rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Fuse Current
500mA
Product Range
-
Blow Characteristic
Slow Blow
Breaking Capacity Current AC
35A
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Alternatives for MCMET 500MA 250V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000593