Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF006FF1001A50
Order Code2401753
Product RangeMCMF Series
Technical Datasheet
54,599 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1.823 |
100+ | Kč1.327 |
500+ | Kč0.584 |
1000+ | Kč0.517 |
2500+ | Kč0.449 |
5000+ | Kč0.374 |
25000+ | Kč0.286 |
50000+ | Kč0.281 |
Price for:Each
Minimum: 10
Multiple: 10
Kč18.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF006FF1001A50
Order Code2401753
Product RangeMCMF Series
Technical Datasheet
Resistance1kohm
Product RangeMCMF Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCMF006FF1001A50 is a robust through-hole resistor from MCMF series, featuring a resistance of 1Kohm. With a power rating of 600mW and a tolerance of ±1%, this axial leaded resistor ensures reliable performance in various electronic applications. It is rated for 250V, making it suitable for high-voltage circuits. Its durable construction offers stability and longevity, making it ideal for both professional and DIY projects. Enhance your electronic designs with this dependable resistor, providing consistent performance and accuracy in your circuits.
- Axial leaded metal film fixed resistors
- Low noise and low temperature coefficient
- Wide precision range in small packages
- Superior moisture protection
Technical Specifications
Resistance
1kohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MCMF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218