Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1.665 |
100+ | Kč1.211 |
500+ | Kč0.532 |
1000+ | Kč0.472 |
2500+ | Kč0.409 |
5000+ | Kč0.341 |
25000+ | Kč0.261 |
50000+ | Kč0.256 |
Product Information
Product Overview
MCMF006FF1002A50 is a high-performance through-hole resistor from MCMF series, featuring a resistance of 10Kohm. With a power rating of 600mW and a tolerance of ±1%, this axial leaded resistor is designed for reliable performance in various electronic applications. Rated for 250V, it is well-suited for high-voltage circuits. Its durable construction ensures stability and longevity, making it an ideal choice for both professional and DIY projects. Enhance your circuit designs with this dependable resistor, providing consistent and accurate performance across a wide range of applications.
- Axial leaded metal film fixed resistors
- Low noise and low temperature coefficient
- Wide precision range in small packages
- Superior moisture protection
Technical Specifications
10kohm
600mW
Axial Leaded
Metal Film
General Purpose
6.8mm
-55°C
-
MCMF Series
± 1%
250V
± 50ppm/°C
2.5mm
-
155°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate