Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.334 |
2+ | Kč23.324 |
3+ | Kč21.218 |
5+ | Kč19.086 |
10+ | Kč16.152 |
20+ | Kč11.060 |
50+ | Kč8.402 |
100+ | Kč7.499 |
Product Information
Product Overview
The MCMF0W4BB2500A50 is a metal film Fixed Resistor with a rod type ceramic body and tin-plated iron surface steel end cap. This MCMF series axial leaded through hole resistor features annealed copper coated with tin lead wire and sky blue insulated epoxy resin coating. This resistor can be joined by welding. The terminal leads shall be bent through 90° at a point of about 6mm from the body of the resistor and shall be rotated through 360° about the original axis of the bent terminal in alternating direction for a total of 3 rotations.
- 1000MΩ Minimum insulation resistance
- 500V Dielectric withstanding voltage
- 250V Maximum working voltage
- 500V Maximum overload voltage
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics, Automotive, Power Supplies, Electronics, Industrial, Hobby & Education, Motor Drive & Control
Technical Specifications
250ohm
250mW
Axial Leaded
Metal Film
Precision
3.5mm
-
-
MCMF Series
± 0.1%
250V
± 15ppm/°C
2.5mm
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCMF0W4BB2500A50
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate