Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMOV14431-T075
Order Code4367771
Product RangeMC Dual Protection MOV Range
Technical Datasheet
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč29.594 |
10+ | Kč27.839 |
25+ | Kč25.331 |
50+ | Kč22.547 |
Price for:Each
Minimum: 5
Multiple: 5
Kč147.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMOV14431-T075
Order Code4367771
Product RangeMC Dual Protection MOV Range
Technical Datasheet
Product RangeMC Dual Protection MOV Range
Voltage Rating VAC240V
Voltage Rating VDC430V
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCMOV14431‑T075 is a 14mm disc metal‑oxide varistor engineered for robust transient voltage suppression. Rated for 240V AC / 430V DC operation with a maximum clamping voltage of 710V, it operates reliably in temperatures from –40°C to +85°C and features built‑in overcurrent protection up to 0.75A hold, 1.5A trip.
- UL approved
- Safeguards sensitive electronics from transient spikes
- Ideal for use in both mains and DC applications
- Delivers strong surge-handling capacity in a compact footprint
- Ensures dependable performance in varied environments
- Integrated overcurrent protection
Technical Specifications
Product Range
MC Dual Protection MOV Range
Voltage Rating VDC
430V
Varistor Case Style
Disc 14mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating VAC
240V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.12
Product traceability