25,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | Kč0.517 |
100+ | Kč0.459 |
500+ | Kč0.319 |
1000+ | Kč0.218 |
2500+ | Kč0.166 |
Product Information
Product Overview
MCMR08X1001FTL is a durable SMD chip resistor designed for reliability in demanding environments. Featuring a resistance of 1Kohm with a tolerance of ±1%, this thick film resistor is rated for 125mW and comes in a compact 0805 (2012 Metric) package. Its sulphur-resistant design ensures stable performance in harsh conditions, making it ideal for various electronic applications. Perfect for both professional engineers and DIY enthusiasts, this resistor provides dependable performance and longevity, enhancing the overall reliability of your circuits. Add this versatile component to your projects for exceptional quality and efficiency.
- High reliability and stability ±1%, sulphuration resistant, 100% CCD inspection
- 1Kohm resistance, ±1% resistance tolerance, 125mW power rating
- Automotive grade AEC Q-200 compliant
- 100ppm/°C temperature coefficient, 150V voltage rating
- Operating temperature range from -55°C to +155°C
Technical Specifications
1kohm
125mW
Thick Film
MCMR Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
Sulfur Resistant
± 100ppm/°C
2mm
-55°C
AEC-Q200
Technical Docs (1)
Alternatives for MCMR08X1001FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate