Print Page
Image is for illustrative purposes only. Please refer to product description.
4,161 In Stock
11,934 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28.340 |
15+ | Kč26.083 |
100+ | Kč24.779 |
500+ | Kč18.409 |
1000+ | Kč17.456 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-06V
Order Code2864300
Technical Datasheet
No. of Circuits6Circuits
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Overview
MCNDS-06V is a slide DIP switch with 6 ways and SPST configuration, ideal for custom circuit control. It features a compact design with a standard pitch, ensuring easy integration into PCBs. The switch offers reliable performance, suitable for various electronic applications requiring precise on/off control.
- 6 Way, SPST slide DIP switch for circuit configuration
- Compact design with standard PCB pitch for easy mounting
- Reliable on/off control for custom electronic setups
- Durable construction for long-term performance
- Ideal for prototyping and configurable circuit applications
Technical Specifications
No. of Circuits
6Circuits
Contact Current DC Max
25mA
Contact Voltage DC Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001156