Print Page
Image is for illustrative purposes only. Please refer to product description.
1,352 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč478.025 |
3+ | Kč442.913 |
10+ | Kč412.817 |
Price for:Each
Minimum: 1
Multiple: 1
Kč478.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCOS38008
Order Code1606956
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch TerminalsQuick Connect, Solder
Contact Current Max1.5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Pushbutton Actuator Style-
IP RatingIP65
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MCOS38008 is an emergency stop switch with SPDT contact configuration and pushbutton actuator. It supports quick connect or solder terminals, a current rating of 1.5A, and a voltage rating of 250VAC for safe and reliable operation.
- SPDT contact configuration ensures efficient switching
- Supports quick connect and solder terminals for easy installation
- Rated for 3A current and 250VAC for standard operations
- Durable pushbutton actuator for emergency stop functionality
- Compact design suitable for various applications
Technical Specifications
Contact Configuration
SPDT
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
-
Product Range
-
Switch Operation
-
Contact Current Max
1.5A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013426