Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč582.358 |
5+ | Kč502.102 |
10+ | Kč454.951 |
25+ | Kč416.077 |
Price for:Each
Minimum: 1
Multiple: 1
Kč582.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00013
Order Code3253809
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge-
Conductor Area CSA0.28mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
No. of Max Strands x Strand Size1 x 0.6mm
Voltage Rating1kV
Conductor MaterialTinned Annealed Copper
External Diameter1.2mm
Approval SpecificationBS 4808 Part 2 Class 2
Product Overview
MCP00013 is a high-quality, PVC-insulated wire designed for reliable electrical installations. This black wire is specified at 23AWG with a conductor cross-sectional area of 0.28mm² and is available in a generous length of 328ft (100m). It meets stringent BS4808 and Def Stan 61-12 standards and is rated at 1/0.6, ensuring dependable performance for low-power applications in industrial, commercial, and residential settings.
- PVC insulation: provides robust protection against abrasion and environmental factors
- Black finish: offers a clean, professional appearance suitable for various installations
- 23AWG, 0.28mm² conductor: ensures stable electrical performance for low-power applications
- Extensive length: 328ft (100m) of wire delivers flexibility for large-scale installations
- Standards compliant: meets BS4808 and Def Stan 61-12, ensuring quality and safety
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
Jacket Colour
Black
Conductor Area CSA
0.28mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
1 x 0.6mm
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3