Print Page
Image is for illustrative purposes only. Please refer to product description.
493 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč392.753 |
5+ | Kč384.978 |
10+ | Kč376.952 |
25+ | Kč369.178 |
Price for:Each
Minimum: 1
Multiple: 1
Kč392.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00015
Order Code3253811
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge23AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max85°C
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating1kV
Conductor MaterialTinned Annealed Copper
External Diameter1.2mm
Approval SpecificationBS 4808 Part 2 Class 2
Product Overview
Used for general internal wiring of electronic equipment, control systems, security and a variety of industrial applications.
- Flexible, PVC insulated wire
- Tinned, annealed, copper conductors
Applications
Automated Test Equipment, Automotive Systems, Construction, Electronics Service, Hobby & Education, Installations, Manufacturing
Technical Specifications
Jacket Material
PVC
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
Jacket Colour
White
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Material
Tinned Annealed Copper
Approval Specification
BS 4808 Part 2 Class 2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3