Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč518.905 |
5+ | Kč447.176 |
10+ | Kč405.293 |
25+ | Kč370.682 |
Price for:Each
Minimum: 1
Multiple: 1
Kč518.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCP00030
Order Code3291903
Technical Datasheet
Jacket MaterialPVC
Jacket ColourWhite
Wire Gauge23AWG
Conductor Area CSA0.28mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.2mm
Approval Specification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
23AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
-
External Diameter
1.2mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
0.28mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428