Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč128.660 |
5+ | Kč113.612 |
Product Information
Product Overview
This mat has been meticulously designed to offer a dependable and long-lasting solution for your cutting requirements. Featuring a unique construction with a 3-layer PVC mat in a sandwich structure, these cutting mats are highly resistant to cracking and warping, maintaining their integrity over time. The non-slip surface of the base is crafted to securely hold your paper, preventing blade slippage and cutting errors. This not only enhances precision but also ensures a safer and more efficient cutting experience. Moreover, utilizing this mat not only enhances your project outcomes but also extends the lifespan of your cutting blades. Engineered specifically to safeguard the sharpness of your blades, these mats prove to be a wise investment for both hobbyists and professionals alike. Achieve accurate and clean cuts effortlessly while ensuring the longevity of your cutting tools.
- Size: A6
- Dimensions: 144mm × 105mm
Applications
Hobby & Education, Laboratory, Electronics Service, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Cutting Mat
To Be Advised
Prototyping Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate