Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRE000037
Order Code1700237
Product RangeMCRE Series
Technical Datasheet
16,845 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč0.925 |
50+ | Kč0.823 |
250+ | Kč0.569 |
500+ | Kč0.389 |
1000+ | Kč0.296 |
2000+ | Kč0.243 |
10000+ | Kč0.191 |
20000+ | Kč0.186 |
Price for:Each
Minimum: 5
Multiple: 5
Kč4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRE000037
Order Code1700237
Product RangeMCRE Series
Technical Datasheet
Resistance1kohm
Product RangeMCRE Series
Power Rating125mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyCarbon Film
Temperature Coefficient-450ppm/°C to 0ppm/°C
Resistor TypeGeneral Purpose
Product Diameter1.85mm
Product Length3.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCRE000037 is a dependable through-hole resistor from MCRE series, featuring a resistance of 1Kohm. With a power rating of 125mW and a tolerance of ±5%, this axial leaded resistor is suitable for a variety of electronic applications. Rated for 200 V, it ensures reliable performance in high-voltage circuits. Its robust construction provides stability and durability, making it an excellent choice for both professional and DIY projects. Enhance your circuit designs with this versatile resistor for consistent and effective operation in your electronic devices.
- Axial leaded carbon film fixed resistors
- Resistance is 1Kohm
- Power rating of 125mW
- Resistor technology carbon film
- Voltage rating is 200V
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
3.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCRE Series
Resistance Tolerance
± 5%
Voltage Rating
200V
Temperature Coefficient
-450ppm/°C to 0ppm/°C
Product Diameter
1.85mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191