Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6F-11.0592-20-30-60-B-30
Order Code2854200
Technical Datasheet
477 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20.841 |
50+ | Kč13.819 |
100+ | Kč13.443 |
250+ | Kč12.239 |
500+ | Kč11.462 |
1000+ | Kč10.860 |
5000+ | Kč10.107 |
10000+ | Kč9.907 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč20.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSJK-6F-11.0592-20-30-60-B-30
Order Code2854200
Technical Datasheet
Frequency Nom11.0592MHz
Crystal CaseSMD, 7mm x 5mm
Frequency Stability + / -30ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency Nom
11.0592MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 7mm x 5mm
Load Capacitance
20pF
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002