Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-MRR-V
Order Code1316980
Product RangeMC
Technical Datasheet
2,334 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17.807 |
15+ | Kč16.427 |
100+ | Kč15.525 |
500+ | Kč11.537 |
1000+ | Kč10.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč17.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE-MRR-V
Order Code1316980
Product RangeMC
Technical Datasheet
Product RangeMC
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom20V
External Height1.9mm
External Width5.5mm
External Depth5.2mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
A horizontally actuated detector switch with one NO contact. The switch has a side push of 2.15mm with a 40gf to operate. Available with either left hand or right hand operating direction.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC
Switch Terminals
Solder
Contact Voltage DC Nom
20V
External Width
5.5mm
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
1.9mm
External Depth
5.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454