Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTIMR-08
Order Code1522015
Product RangeTri-State
Technical Datasheet
802 In Stock
3,080 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.893 |
12+ | Kč39.376 |
100+ | Kč35.864 |
500+ | Kč30.598 |
1000+ | Kč29.093 |
Price for:Each
Minimum: 1
Multiple: 1
Kč44.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTIMR-08
Order Code1522015
Product RangeTri-State
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPDT
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeTri-State
Switch TypeDIP
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCTIMR-08 is a single-pole double-throw (SPDT) 8-position Tri-state IC DIP Switch with SMT terminal and recessed actuator. The TIM(R) series switch has gold plated alloy copper and gold plated brass terminal.
- 100mΩ Maximum contact resistance
- 500VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
Tri-State
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability