Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR06X000 PTL
Order Code2447743
Product RangeMCWR Series
Technical Datasheet
84,205 In Stock
25,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč0.138 |
100+ | Kč0.130 |
500+ | Kč0.123 |
1000+ | Kč0.100 |
2500+ | Kč0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč1.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR06X000 PTL
Order Code2447743
Product RangeMCWR Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeMCWR Series
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
MCWR06X000 PTL Zero Ohm Resistor is a surface-mount device used as a jumper for circuit connections. With a 0603 (1608 metric) package size, it features thick film construction and is rated for 100 mW power dissipation and 1 A current, making it ideal for board-level signal routing.
- Functions as a jumper for creating electrical connections
- Compact footprint suitable for space-constrained applications
- Provides durability and reliable performance
- Capable of handling moderate power loads
- Suitable for a variety of circuit applications
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
MCWR Series
Product Width
0.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for MCWR06X000 PTL
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001