Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF50 2K7
Order Code9340319
Product RangeMF50 Series
Technical Datasheet
18,640 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2.784 |
50+ | Kč2.019 |
100+ | Kč1.708 |
250+ | Kč1.169 |
500+ | Kč0.888 |
1000+ | Kč0.793 |
5000+ | Kč0.569 |
10000+ | Kč0.512 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF50 2K7
Order Code9340319
Product RangeMF50 Series
Technical Datasheet
Resistance2.7kohm
Product RangeMF50 Series
Power Rating500mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter3.5mm
Product Length10mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro MCMF50 series resistors are axial leaded precision metal film resistors with 1ohm to 1Mohm resistance range. The multiple epoxy coating on vacuum deposited metal film provides superior moisture protection and nichrome resistor element provides stable performance in various environments.
- Maximum working voltage of 350V
- Power rating of 500mW
- Tolerance of ±1%
- Temperature coefficient (TCR) of ±50ppm/°C
- EIA standard colour coding
- Low noise and voltage coefficient
- Wide precision range in small package
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
2.7kohm
Power Rating
500mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
10mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MF50 Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
3.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability