Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH-10177
Order Code1291758
Product RangeMH105 Series
Technical Datasheet
71 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč217.694 |
10+ | Kč186.595 |
25+ | Kč153.740 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč217.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH-10177
Order Code1291758
Product RangeMH105 Series
Technical Datasheet
Product RangeMH105 Series
For Use WithMH105 Series IDC D Sub Connectors
D Sub Shell SizeDB
Strain Relief MaterialPET (Polyester), Glass Filled
Cable Diameter Max-
SVHCTo Be Advised
Product Overview
The MH-10177 is a 25-position DB-shell size Strain Relief for use with the MH105 series IDC D-sub connectors.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MH105 Series
D Sub Shell Size
DB
Cable Diameter Max
-
For Use With
MH105 Series IDC D Sub Connectors
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907