Print Page
Image is for illustrative purposes only. Please refer to product description.
10,918 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.497 |
10+ | Kč63.954 |
25+ | Kč52.417 |
100+ | Kč44.642 |
150+ | Kč38.623 |
250+ | Kč34.109 |
1000+ | Kč33.356 |
1500+ | Kč32.855 |
Price for:Each
Minimum: 1
Multiple: 1
Kč77.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-079
Order Code1267373
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHC0
Product Overview
MJ-079 is a high-quality panel mount phone audio connector designed for reliable audio signal transmission Featuring a 3.5mm jack configuration with 4 contacts, this connector is engineered with a robust metal body and nickel-plated contacts to ensure excellent durability and superior performance in demanding applications.
- 4 contacts: supports stereo audio plus an extra channel for enhanced functionality
- 3.5mm jack: standard size ideal for phone audio applications
- Panel mount design: secure installation in control panels, audio equipment, and custom enclosures
- Metal body construction: provides robustness and longevity in rugged environments
- Nickel-plated contacts: ensure reliable, corrosion-resistant signal transmission
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
0
Technical Docs (1)
Alternatives for MJ-079
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004