Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65.208 |
10+ | Kč58.687 |
25+ | Kč53.420 |
50+ | Kč48.906 |
100+ | Kč44.141 |
200+ | Kč39.125 |
Product Information
Product Overview
MP-11-70/-/E121B14H221 is a snap-action thermostat switch used to regulate the temperature of a system or environment by sensing temperature changes of 70°C and activating or deactivating heating or cooling systems accordingly. It is normally closed and operates in the range of 250V at 10A. Thermostat switches are commonly used in heating, ventilation, air conditioning (HVAC) systems, appliances, and various industrial and commercial applications to maintain desired temperature levels.
- Manual reset thermostat
- Heat resistant is 170°C
- Resistance between terminals is below 50mohm at DC5V/0.25A
- Insulated resistance is above 100Mohm with DC500V between terminals and cap
- Dielectric strength is 1500VAC at 1minute between terminals and cap
- Set temperature range from 15°C to 250°C
- Certified as per GB14536. 1-2008, GB14536. 10-2008, GB/T22687-2008, EN60730-1, EN60730-2-9 standards
- AgNi/Cu (T2) stationary/movable contact, brass stationary arm, PF case/top cover, aluminium cap
- Bimetal disc, alloy copper movable arm, steel (nickel plated) reset pin, ceramic actuator pin
- Reset 70°C ±3°C temperature
Applications
Temperature Controllers, Industrial, Automation & Process Control, HVAC
Contents
x1 Thermostat switch.
Notes
Secure flange mounting to surfaces.
Technical Specifications
-
Normally Closed
Flange Mount
MP Manual reset Thermostats
70°C
Quick Connect
10A at 250V
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate