Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184.589 |
5+ | Kč147.721 |
10+ | Kč132.422 |
Product Information
Product Overview
Elevate your workmanship with our premium Ratchet Handle, meticulously designed for exceptional performance. This precision-engineered tool features a 1/4" Drive and an impressive 72 Teeth, providing unparalleled smoothness and precision in your operations. Crafted from a robust combination of Chrome Vanadium (CRV) and Chrome-Molybdenum (CR-MO) materials, this handle ensures outstanding strength and durability for long-lasting use. The mirror-finished surface not only enhances its visual appeal but also adds a layer of corrosion resistance, ensuring that it maintains its impeccable look even in demanding work environments. Compliant with the esteemed DIN3122 standard, this Ratchet Handle meets rigorous quality benchmarks, offering reliability and consistency in every application. Tailored for intricate handwork, this tool facilitates seamless rotation and precise control. Whether you're a professional tradesperson or a dedicated DIY enthusiast, this Ratchet Handle is an indispensable addition to your toolkit, delivering the perfect blend of functionality and durability for a wide range of tasks. Upgrade your work experience with a tool that exceeds expectations and stands up to the demands of your craft.
- Chrome Vanadium Steel construction
- Ergonomic soft grip handle
- No. of Ratchet Teeth: 72
- Button socket release
Applications
Mechanical, Industrial, Instrumentation
Notes
3 Years Manufacturer Warranty.
Technical Specifications
0.25"
Multicomp Pro Ratchet Handles
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate