Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč756.664 |
5+ | Kč690.703 |
Product Information
Product Overview
Introducing the MP-182 Tip Cleaner, a state-of-the-art solution for efficiently and swiftly cleaning soldering iron tips. This innovative device features sensor-activated counter-rotating brushes, meticulously designed to eliminate tip oxides, debris, and excess solder while ensuring the tip plating remains unharmed. The MP-182 is equipped with long-lasting fluoroplastic brushes that effectively minimize any temperature loss in the soldering iron.
- With infrared sensor, the cleaner starts working automatically when the iron tip is inserted in and stops when the tip is taken out
- Safe and environment friendly with the separate inside structure and fully sealed casing preventing tin waste from splashing around
- Energy-saving with little power consumption
- Works efficiently and cleans tips thoroughly
- With dual cleaning function of solder removal and oxide removal
- Can be used horizontally or at an angle
- Requires Multicomp-Pro MP-182 UK ADAPTER power supply to function
Applications
Electronics Service, Environmental, Hobby & Education, Domestic, Industrial & Manufacturing, Production, Utilities
Contents
x1 Solder Iron Tip Cleaner; x1 Power Adapter
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Dual Function Iron Tip Cleaner, EU/UK Adapter
No SVHC (17-Jan-2023)
Multicomp Pro Solder Iron Tip Cleaner
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate