Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč80.758 |
10+ | Kč72.983 |
25+ | Kč66.211 |
50+ | Kč60.694 |
100+ | Kč54.674 |
200+ | Kč48.655 |
Product Information
Product Overview
MP-33-225/175/E121B14H221 is a thermostat switch used to regulate the temperature of a system or environment by sensing temperature changes of 225°C and activating or deactivating heating or cooling systems accordingly. It is normally closed and operates in the range of 125V to 250V at 16A. Thermostat switches are commonly used in heating, ventilation, air conditioning (HVAC) systems, appliances, and various industrial and commercial applications to maintain desired temperature levels.
- N/C automatic reset thermostat
- AgNi/Cu (T2) stationary contact, brass stationary arm, AgNi/Cu (T2) movable contact
- PF case, alloy copper movable arm, PF top cover, bimetal disc
- Aluminium cap, ceramic actuator pin, SUS430 flange
- Resistance between terminals is below 50Mohm at DC5V/0.25A
- Insulated resistance is above 100Mohm with DC500V between terminals and cap
- GB14536. 1-2008, GB14536. 10-2008, GB/T22687-2008, UL60730, EN60730-1, EN60730-2-9 standards
- Set temperature is 225°C ±10°C
- Reset temperature is 175°C ±15°C
Applications
Temperature Controllers, Industrial, Automation & Process Control, HVAC
Contents
x1 Thermostat switch.
Notes
Secure flange mounting to surfaces.
Technical Specifications
225°C
Normally Closed
Flange Mount
MP Auto-Reset Thermostats N/C
175°C
Quick Connect
16A to 250VAC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate