Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,218.396 |
5+ | Kč5,009.730 |
Product Information
Product Overview
MP-335UC-21 cutting-edge digital counter is a versatile solution for your broad range of industrial wherever precise counting and tallying is required. Its fast stabilization period within 5 minutes makes it swift and accurate in challenging environments. The product is microcontroller-based, operating with a minimum power consumption of <lt/>0.2W. Its wide operating temperature range from -20°C and 60°C allows it to work under tough industrial conditions. The PA66, incombustible UL94 V-1 material of the body makes This product robust in working environments, along with the front panel being IP65 protected. The 7segment LED display screen comes with two-buttons located at the body allowing the user to easily operate over decimal point/brightness settings. Our counter is end 61326-1 certified and is an essential tool if you are looking to keep your process under control with a peace of mind.
- 24V AC/DC power supply
- Size is 51.5mm × 29.5mm × 66mm
- 4-digit RED display
- Two-button easy instrument operation
Applications
Industrial, Automation & Process Control, Power Management, Manufacturing
Contents
x1 Digital Timer- 51.5mm × 29.5mm × 66mm (w × h × d).
Notes
Connector terminal blocks for easy installation.
Technical Specifications
4
0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz
28.5mm
21.6V
-20°C
MP Digital Counters
Counter, Clock, Frequency, Periods, Timer
14mm
50.5mm
26.4V
60°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate