Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč546.744 |
Price for:Each
Minimum: 1
Multiple: 1
Kč546.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-553R
Order Code4167082
Technical Datasheet
Desolder Tool TypeGun
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product Range-
Plug Type-
Product Overview
MP-553R desoldering gun is a high-performance tool designed for efficient and precise desoldering applications. With a powerful 90W heating element and a compact 24V design, it ensures reliability and ease of use for electronics repair and rework tasks.
- High power performance
- Compact design
- Built-in suction system for fast and clean removal of solder from PCB components
- Durable build
- Easy maintenance
Technical Specifications
Desolder Tool Type
Gun
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3