Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.168 |
5+ | Kč18.634 |
10+ | Kč16.628 |
25+ | Kč16.051 |
Price for:Each
Minimum: 1
Multiple: 1
Kč21.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-6001-ZZ
Order Code4692054
Technical Datasheet
Width8mm
Internal Diameter12mm
External Diameter28mm
Bearing MaterialSteel
Technical Specifications
Width
8mm
External Diameter
28mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
12mm
Bearing Material
Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84821010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02