Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč802.811 |
3+ | Kč746.632 |
10+ | Kč698.227 |
25+ | Kč668.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč802.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APHM04-032-12X
Order Code4568391
Technical Datasheet
No. of Stages-
Cooling Power Pc1.5W
Current Max @ Diff Temperature Max600mA
Voltage Max @ Diff Temperature Max4V
Length6.4mm
Width8mm
Depth2.3mm
Temperature Difference Max71K
Product Range-
Internal Resistance4.98ohm
Lead WiresInsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APHM04-032-12X is a thermoelectric cooler module. Applications include automotive, industrial, telecommunications, medical, aerospace.
- Precise temperature control, solid-state reliability
- Maximum temperature difference is 71K
- Maximum voltage is 4V
- Maximum current is 600mA
- Cooling power is 1.8W
- Internal resistance is 4.16ohm
- 6.4mm length, 2.3mm depth, 8mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
600mA
Length
6.4mm
Depth
2.3mm
Product Range
-
Lead Wires
Insulated
Cooling Power Pc
1.5W
Voltage Max @ Diff Temperature Max
4V
Width
8mm
Temperature Difference Max
71K
Internal Resistance
4.98ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007