Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AT-F10
Order Code4140819
Product RangeMulticomp Pro Tip Tinner
Technical Datasheet
768 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč137.940 |
5+ | Kč128.660 |
10+ | Kč113.863 |
Price for:Each
Minimum: 1
Multiple: 1
Kč137.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AT-F10
Order Code4140819
Product RangeMulticomp Pro Tip Tinner
Technical Datasheet
Accessory TypeTip Tinner
For Use WithSoldering Tips and Re-tin Soldering Tips
Product RangeMulticomp Pro Tip Tinner
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
MP-AT-F10 is a GW34G, 7g reusable tip tinner. It can effectively remove the oxide layer of the soldering tip and re-tin the soldering tip, so as to extend the service life of soldering tip.
- Tip Tinner can effectively remove the oxide layer of soldering tip and re-tin soldering tip, so as to extend the service life of soldering tip
- Gross weight is 34g
- Net weight is 7g
Applications
Electronics Service, Consumer Electronics, Hobby & Education, Industrial & Manufacturing, Production, Utilities, Installations
Contents
x1 Jar Gross 34g / Net 7g
Technical Specifications
Accessory Type
Tip Tinner
Product Range
Multicomp Pro Tip Tinner
SVHC
No SVHC (10-Jun-2022)
For Use With
Soldering Tips and Re-tin Soldering Tips
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03