Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BRT41-50
Order Code4410581
Product RangeMulticomp Pro Retainers
Technical Datasheet
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč620.981 |
5+ | Kč566.808 |
10+ | Kč532.448 |
Price for:Each
Minimum: 1
Multiple: 1
Kč620.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-BRT41-50
Order Code4410581
Product RangeMulticomp Pro Retainers
Technical Datasheet
Adhesive TypeDimethacrylate Ester
StrengthMedium Strength
Viscosity-
Adhesive ColourYellow
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeMulticomp Pro Retainers
SVHCTo Be Advised
Product Overview
This MP-BRT41-50 High Strength Retainer is a fast curing retaining compound designed for bonding cylindrical fitting parts, with bond gaps approaching 0.2mm. It also has good oil tolerance to minor surface contaminants. Ideal for shafts, gears, pulleys, and similar cylindrical parts.
- Increase assembly reliability
- Eliminate backlash in keys and splines
- Increase the strength of heavy press fits
- Eliminate fretting corrosion
- Seal against environmental corrosion
- Eliminate high assembly stresses
- Reduce variations in load transmission.
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Store product in the unopened container in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. If stored properly, this product has a shelf life of 24 months.
Technical Specifications
Adhesive Type
Dimethacrylate Ester
Viscosity
-
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
Medium Strength
Adhesive Colour
Yellow
Volume
50ml
Product Range
Multicomp Pro Retainers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077