Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CA55-200
Order Code4410559
Product RangeMulticomp Pro Activators
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč377.454 |
5+ | Kč320.773 |
10+ | Kč305.474 |
Price for:Each
Minimum: 1
Multiple: 1
Kč377.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CA55-200
Order Code4410559
Product RangeMulticomp Pro Activators
Technical Datasheet
Adhesive TypeCyanoacrylate
Adhesive ColourTransparent
ViscosityLow Viscosity
Dispensing MethodCan
Volume200ml
Weight-
Product RangeMulticomp Pro Activators
SVHCTo Be Advised
Product Overview
This MP-CA55-200 activator is used for the fast curing of cyanoacrylates, depositing a correct balance of neutralising ions on the surface, stimulating attraction for the adhesive and preparing the surface for bonding.
- Appearance: Clear Liquid
- Flash Point: <lt/> -40°C
- Shelf life: 12 months unopened
- Specific Gravity: 0.87g/cm³
- Shelf life: 12 months @ 20°C in unopened bottle
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Store in a cool area out of direct sunlight. See MSDS for Safety instructions on the flammability.
Technical Specifications
Adhesive Type
Cyanoacrylate
Viscosity
Low Viscosity
Volume
200ml
Product Range
Multicomp Pro Activators
Adhesive Colour
Transparent
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38159090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
UN Hazard Code:1950