Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30708NM440
Order Code4551707
Product RangeMP Dual Slim Feedthrough
Technical Datasheet
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč225.218 |
10+ | Kč199.637 |
Price for:Each
Minimum: 1
Multiple: 1
Kč225.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP30708NM440
Order Code4551707
Product RangeMP Dual Slim Feedthrough
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
Product RangeMP Dual Slim Feedthrough
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
MP Dual Slim Feedthrough
Contact Plating
Gold Plated Contacts
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025