Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.748 |
5+ | Kč68.468 |
10+ | Kč61.195 |
Product Information
Product Overview
Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
- Material: Chrome Vanadium
- Surface: Mirror
- Standard: DIN3113
Applications
Mechanical, Instrumentation, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
12mm
160.1mm
No SVHC (21-Jan-2025)
0.48"
Multicomp Pro Wrenches
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate