Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FG18-50
Order Code4410570
Product RangeMulticomp Pro Sealants
Technical Datasheet
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč513.889 |
5+ | Kč469.247 |
10+ | Kč440.405 |
Price for:Each
Minimum: 1
Multiple: 1
Kč513.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FG18-50
Order Code4410570
Product RangeMulticomp Pro Sealants
Technical Datasheet
Sealant TypeDimethacrylate Ester
Sealant ApplicationsRigid Metal Faces and Flanges
Dispensing MethodBottle
Sealant ColourRed
Volume50ml
Weight-
Product RangeMulticomp Pro Sealants
SVHCTo Be Advised
Product Overview
This MP-FG18-50 Flexible Gasket is a semi-flexible medium-strength gasketing product recommended for use on rigid iron, stainless steel, aluminium, and steel flanged jointed surfaces. Fills gaps up to 0.25mm and is chemically resistant.Ideal for use on rigid metal faces and flanges i.e., pumps, motor housings and transmissions.
- Single-component – clean and easy to apply
- Replace conventional gaskets – reduces inventory
- Excellent instant seal fills all voids
- No need for retorquing
- High resistance to solvents
- Resists high pressure when fully cured.
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Store product in the unopened container in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. If stored properly, this product has a shelf life of 24 months.
Technical Specifications
Sealant Type
Dimethacrylate Ester
Dispensing Method
Bottle
Volume
50ml
Product Range
Multicomp Pro Sealants
Sealant Applications
Rigid Metal Faces and Flanges
Sealant Colour
Red
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08