Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč513.889 |
5+ | Kč469.247 |
10+ | Kč440.405 |
Product Information
Product Overview
This MP-IG74-50 Instant Gasket is a general-purpose medium strength gasketing product for use on machined and rigid flanges. An Instant gasket that provides instant pressure resistance and has excellent chemical resistance. The thixotropic formula helps reduce the migration of the sealant after application to the mated surface. Ideal for gearbox sealing, pump flanges, transmission assemblies, cover plates on tanks, camshaft sealing and bearing gaps.
- Single-component – clean and easy to apply
- Do not creep, shrink or block systems
- Can be used on any size of pipe fitting
- Replace all types of tape and paste sealants
- The seal resists vibration and shock loads
- Protect mated threaded areas against corrosion and galling.
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Store product in the unopened container in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. If stored properly, this product has a shelf life of 24 months.
Technical Specifications
Dimethacrylate Ester
Bottle
50ml
Multicomp Pro Sealants
Machined and Rigid Flanges, Gearbox Sealing, Pump Flanges, Transmission Assemblies, Cover Plates
Orange
-
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate