Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MINISMDTA-4-50BL
Order Code4661677
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč462.726 |
| 5+ | Kč419.087 |
| 10+ | Kč398.020 |
Price for:Each
Minimum: 1
Multiple: 1
Kč462.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MINISMDTA-4-50BL
Order Code4661677
Product RangeMulticomp Pro Test Plugs
Technical Datasheet
Test Connector Type A4mm Banana Jack, Shrouded
Test Connector Type BTest Clip
Lead Length - Imperial19.7"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating1A
Voltage Rating60VDC
Product RangeMulticomp Pro Test Plugs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro Mini SMD Clip to 0.4 mm banana jack adapter lead is ideal for precise testing on compact components. Available in 50 cm length with red and black color options, it features a 0.4 mm² wire, rated for ≤30V AC / <lt/>60V DC and 1A. Durable steel and brass contact parts ensure secure, reliable connections.
- Wire Cable Size: 0.4mm2
- Lengths: 50 cm
- Rated Voltage: ≤30V AC, <lt/>60V DC
- Rated Current: 1A
- Contact Parts: Steel and Brass
Applications
Prototyping, Embedded Design & Development, Computers & Computer Peripherals, Data / Computing, Embedded Design & Development, Low Voltage, Education, Test & Instrumentation
Technical Specifications
Test Connector Type A
4mm Banana Jack, Shrouded
Lead Length - Imperial
19.7"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
Test Clip
Lead Length - Metric
500mm
Current Rating
1A
Product Range
Multicomp Pro Test Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02