Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč116.120 |
10+ | Kč102.076 |
25+ | Kč91.291 |
50+ | Kč82.262 |
100+ | Kč72.983 |
500+ | Kč63.703 |
Price for:Each
Minimum: 1
Multiple: 1
Kč116.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-MSM-328
Order Code4261444
Technical Datasheet
Accessory TypeFlatpack Magnet
For Use WithMP-MS-328-3-1-0500 and MP-MS-328-4-1-0500
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-MSM-328 is a flat matching reed magnet for use with MP-MS-328-3-1-0500 and MP-MS-328-4-1-0500 reed sensor. This reed sensor magnet plays a crucial role in the operation of reed sensors, providing a reliable and cost-effective solution for magnetic sensing applications. It's compact size, robust construction, and versatility make it suitable for a wide range of industrial, commercial, and consumer applications.
- PA-GF, black housing material, epoxy, black potting material
- Over housing length orientation, N30H magnetic material
- 1105mT remanence Br, 836kA/m coercivity HcB
- 1274kA/m coercivity HcJ, 235kJ/m³ maximum energy product (BH)
- 3.5 x10⁵ Vs cm magnetic moment M
- Temperature coefficient Tk (Br) is -0.11%/°C
- Operating temperature range from -20 to 85°C
Applications
Industrial, Automation & Process Control, Automotive, Installations
Contents
x1 Flatpack magnet.
Notes
Versatile and cost-effective solution for a variety of applications.
Technical Specifications
Accessory Type
Flatpack Magnet
SVHC
No SVHC (21-Jan-2025)
For Use With
MP-MS-328-3-1-0500 and MP-MS-328-4-1-0500
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001