Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91116
Order Code4439853
Product RangePro-Elec Ultra Alkaline
Technical Datasheet
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč500.848 |
5+ | Kč472.006 |
10+ | Kč434.887 |
25+ | Kč393.505 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč500.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91116
Order Code4439853
Product RangePro-Elec Ultra Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
Battery Capacity12Ah
External Diameter34.2mm
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity10
Battery Type / SizeD
Weight139g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product RangePro-Elec Ultra Alkaline
Product Overview
Multicomp Pro D Alkaline batteries provide long lasting, dependable power across a wide range of everyday applications. Supplied as a business pack that includes 10 batteries.
- 1.5V D size batteries with 12Ah nominal capacity
- Non-rechargeable, single use batteries
- Mercury and cadmium free
- 5 Year shelf life
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
34.2mm
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
D
Battery Capacity
12Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Weight
139g
Battery NEDA Code
13A
Product Range
Pro-Elec Ultra Alkaline
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.545