Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SER13-25
Order Code4410583
Product RangeMulticomp Pro Resin
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč188.852 |
5+ | Kč150.982 |
10+ | Kč135.432 |
Price for:Each
Minimum: 1
Multiple: 1
Kč188.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SER13-25
Order Code4410583
Product RangeMulticomp Pro Resin
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourGrey
CureRoom Temperature
Tensile Strength2.8psi
Dispensing MethodCartridge
Volume25ml
Weight-
Product RangeMulticomp Pro Resin
SVHCTo Be Advised
Product Overview
This MP-SER13-25 is a steel filled epoxy adhesive for general maintenance and repairs. Can be used to repair work or fatigues metals, patch castings, making jigs and fixtures, rebuild pumps and valve bodies.
- Colour: Grey when mixed
- Mixed Viscosity: Paste
- Solids by Volume: 100 %
- Cured Density: 2.33 gm/cc
- Cure Shrinkage ASTM D2566: 0.0006 in/in
- Specific Volume: 11.9 in/lb
- Working Time: 4-6 mins
- Comprehensive Strength ASTM D695: 8.260 PSI
- Adhesive Tensile Strength EASTMD1002: 2.800 PSI
- Cured Hardness Shore D ASTM 2240: 78-80
- Dielectric Strength volts/mil ASTM D149: 50-90
- Coverage: 48 sq.in/lb@ ¼”
- Temperature Range: -40ºC to 121ºC
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Working time is 45 minutes at 24ºC functional (75%) cure is achieved in 16 hours at 24ºC. For maximum physical properties, heat cure for 4 hours at 34ºC after curing at room temperature of 2.5 hours.
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Grey
Tensile Strength
2.8psi
Volume
25ml
Product Range
Multicomp Pro Resin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
UN Hazard Code:1760