Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SES01-50
Order Code4410586
Product RangeMulticomp Pro Epoxy Stickers
Technical Datasheet
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč244.028 |
5+ | Kč207.412 |
10+ | Kč197.630 |
Price for:Each
Minimum: 1
Multiple: 1
Kč244.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SES01-50
Order Code4410586
Product RangeMulticomp Pro Epoxy Stickers
Technical Datasheet
Adhesive TypeEpoxy
Adhesive ColourBlack / Grey
CureRoom Temperature
Tensile Strength5N/mm²
Dispensing MethodTube
Volume50ml
Weight-
Product RangeMulticomp Pro Epoxy Stickers
SVHCTo Be Advised
Product Overview
This MP-SES01-50 is a hand kneadable, specialty epoxy putty that mixes in 1 minute for permanent repairs to many substrates. Contains fading black dye that becomes grey after mixing. May be applied under water (fresh or salt). Bonds to fiberglass, metal, wood, concrete and glass. Will not yellow to UV exposure. Hardens in 10 minutes, back in service in an hour, full strength in 24 hours.
- Typical Properties: 7 days cured at 24°C
- Colour: Grey
- Viscosity: Putty
- Pot Life @24°C: 20 mins
- Comprehensive Strength: 83 N/mm²
- Adhesive Tensile Shear: 5 N/mm²
- Cured Hardness Shore D: 75
- Dielectric Strength volts/mil: 300
- Solids: 100%
- Temperature Resistance: 121°C Continuous/149°C Intermittent
Applications
Maintenance & Repair, Hobby & Education, Utilities
Technical Specifications
Adhesive Type
Epoxy
Cure
Room Temperature
Dispensing Method
Tube
Weight
-
SVHC
To Be Advised
Adhesive Colour
Black / Grey
Tensile Strength
5N/mm²
Volume
50ml
Product Range
Multicomp Pro Epoxy Stickers
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057