Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SL70-50
Order Code4410568
Product RangeMulticomp Pro Studlocks
Technical Datasheet
119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč620.981 |
5+ | Kč566.808 |
10+ | Kč532.448 |
Price for:Each
Minimum: 1
Multiple: 1
Kč620.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SL70-50
Order Code4410568
Product RangeMulticomp Pro Studlocks
Technical Datasheet
Adhesive TypeAcrylic
StrengthHigh Strength
Viscosity-
Adhesive ColourGreen
Dispensing MethodBottle
Volume50ml
Weight-
Product RangeMulticomp Pro Studlocks
SVHCTo Be Advised
Product Overview
This MP-SL70-50 Studlock is a high strength threadlocker that prevents loosening against vibration assemblies (pumps, gearboxes or presses) when sealing bolts, nuts and studs. It works on all metals, including passive substrates such as stainless steel, aluminium, and plated surfaces. Can be disassembled by heating to 300°C.
- Single-component – clean and easy to apply
- Prevent unwanted loosening, leaks, and corrosion
- Reduces costs over mechanical fittings
- Resists vibration
- Can be used on all sizes of fasteners – reduces inventory costs
- Seals threads and increases friction
Applications
Maintenance & Repair, Hobby & Education, Utilities
Notes
Store product in the unopened container in a dry area out of direct sunlight. Storage below 7°C or greater than 28°C can adversely affect product performance. If stored properly, this product has a shelf life of 24 months.
Technical Specifications
Adhesive Type
Acrylic
Viscosity
-
Dispensing Method
Bottle
Weight
-
SVHC
To Be Advised
Strength
High Strength
Adhesive Colour
Green
Volume
50ml
Product Range
Multicomp Pro Studlocks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077