Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.339 |
10+ | Kč10.559 |
100+ | Kč8.201 |
500+ | Kč5.693 |
1000+ | Kč5.192 |
Product Information
Product Overview
This MP000435 is a high-quality white LED with Through Hole mounting, offering exceptional luminosity and reliability for various lighting applications. Featuring the T-1 (3mm) package size, this LED is designed for easy installation and compatibility with standard mounting configurations. With a forward current rating of 20 mA and a forward voltage of 3.2 V, it delivers efficient illumination while ensuring energy savings. Emitting a luminous intensity of 9 cd, this LED provides bright, clear lighting, suitable for both indoor and outdoor use. Whether utilized in signage, indicator lights, or decorative lighting, this White LED offers consistent performance and longevity, making it a versatile choice for diverse lighting projects.
- Dice Material: InGaN
- Emitted Colour: White
- Lens Colour: Water Clear
- Viewing Angle: 36 Deg.
- Luminous Intensity (IV): 9000mcd.
Applications
LED Lighting, Electronics, Lighting, Utilities
Technical Specifications
White
T-1 (3mm)
3.2V
36°
Multicomp Pro 3mm LEDs
-
Through Hole
20mA
9cd
Round
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MP000435
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate