Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000738
Order Code3553951
Product RangeMP-ML9
Technical Datasheet
2,600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1300+ | Kč50.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 1300
Multiple: 1300
Kč65,208.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000738
Order Code3553951
Product RangeMP-ML9
Technical Datasheet
Product RangeMP-ML9
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force400gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)8.4mm x 8mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP000738 is a surface mount illuminated tact switch with post. Typical applications include automotive, network equipment, telecommunications, medical equipment and industrial controls.
- Various LED options, 300000 operation life cycles
- 50mA, 32V DC contact rating
- 100mohm maximum contact resistance
- Insulation resistance is 100Mohm minimum (100VDC), dielectric strength is 250V AC/1 minute
- 400±100gf operating force, 0.45mm travel
- Operating temperature range from -40°C to +85°C
- LED colour is green
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MP-ML9
Switch Mounting
Surface Mount
Actuating Force
400gf
Switch Dimensions (L x W)
8.4mm x 8mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68354