Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001124
Order Code3236814
Product RangeMulticomp Pro HIPS Filaments
Technical Datasheet
24 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč572.827 |
Price for:Each
Minimum: 1
Multiple: 1
Kč572.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001124
Order Code3236814
Product RangeMulticomp Pro HIPS Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialHIPS (High Impact Polystyrene)
Melting Temperature Min220°C
Melting Temperature Max260°C
Filament Weight1kg
Product RangeMulticomp Pro HIPS Filaments
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diameter
1.75mm
Filament Material
HIPS (High Impact Polystyrene)
Melting Temperature Max
260°C
Product Range
Multicomp Pro HIPS Filaments
Filament Colour
Black
Melting Temperature Min
220°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4