Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001129
Order Code3236819
Product RangeMulticomp Pro TPE Filaments
Technical Datasheet
4 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,361.342 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,361.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001129
Order Code3236819
Product RangeMulticomp Pro TPE Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialTPE (Thermoplastic Elastomer)
Melting Temperature Min210°C
Melting Temperature Max230°C
Filament Weight1kg
Product RangeMulticomp Pro TPE Filaments
SVHCNo SVHC (25-Jun-2025)
Product Overview
- TPE filament is a thermoplastic elastomer, providing a shore hardness of 83A
- Provides excellent levels of resilience
Technical Specifications
Diameter
1.75mm
Filament Material
TPE (Thermoplastic Elastomer)
Melting Temperature Max
230°C
Product Range
Multicomp Pro TPE Filaments
Filament Colour
Natural
Melting Temperature Min
210°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4