Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | Kč2,459.094 |
50+ | Kč2,291.810 |
100+ | Kč2,136.816 |
Price for:Each
Minimum: 25
Multiple: 25
Kč61,477.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001140
Order Code3275672
Technical Datasheet
Solenoid Operation-
Solenoid Duty CycleIntermittent
Coil Voltage24VDC
Holding Force1kgf
Coil Resistance15ohm
Coil Power Continuous38.4W
Outside Diameter32mm
External Diameter32mm
External Length82.5mm
Product Range-
Technical Specifications
Solenoid Operation
-
Coil Voltage
24VDC
Coil Resistance
15ohm
Outside Diameter
32mm
External Length
82.5mm
Solenoid Duty Cycle
Intermittent
Holding Force
1kgf
Coil Power Continuous
38.4W
External Diameter
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.420941